1N2974 vs JAN1N2974 feature comparison

1N2974 New Jersey Semiconductor Products Inc

Buy Now Datasheet

JAN1N2974 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 10 V 10 V
Technology ZENER ZENER
Voltage Tol-Max 20% 20%
Working Test Current 860 mA 250 mA
Base Number Matches 10 2
Package Description DO-4, 1 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-08-20
Case Connection ANODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Reference Standard MIL-19500
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare JAN1N2974 with alternatives