1N2973BCOX.200 vs JANTX1N2973R feature comparison

1N2973BCOX.200 Microsemi Corporation

Buy Now Datasheet

JANTX1N2973R Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MEDB-N2 O-MUPM-D1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MUPM-D1
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD SOLDER LUG
Terminal Position END UPPER
Voltage Tol-Max 5% 20%
Working Test Current 275 mA 275 mA
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DO-4
Pin Count 1
Case Connection CATHODE
JEDEC-95 Code DO-203AA
Power Dissipation-Max 10 W
Reference Standard MIL-19500/124

Compare 1N2973BCOX.200 with alternatives

Compare JANTX1N2973R with alternatives