1N2971R vs JAN1N2971R feature comparison

1N2971R Microchip Technology Inc

Buy Now Datasheet

JAN1N2971R New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN DO-4, 1 PIN
Reach Compliance Code compliant unknown
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.3 Ω
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 20% 20%
Working Test Current 335 mA 335 mA
Base Number Matches 9 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-08-20
Reference Standard MIL-19500

Compare 1N2971R with alternatives

Compare JAN1N2971R with alternatives