1N2971D vs 1N2971B feature comparison

1N2971D Digitron Semiconductors

Buy Now Datasheet

1N2971B Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.3 Ω 1.3 Ω
JEDEC-95 Code DO-4 DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0 e0
Knee Impedance-Max 250 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 7.5 V 7.5 V
Reverse Current-Max 100 µA
Reverse Test Voltage 5.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD OVER NICKEL
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 3.375 mV/°C
Voltage Tol-Max 1% 5%
Working Test Current 335 mA 335 mA
Base Number Matches 3 15
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN
Factory Lead Time 35 Weeks
Qualification Status Not Qualified

Compare 1N2971B with alternatives