1N2970R
vs
JAN1N3999D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1.2 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
NO
Voltage Tol-Max
20%
1%
Working Test Current
370 mA
370 mA
Base Number Matches
9
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-4
Package Description
O-MUPM-D1
Pin Count
1
Diode Element Material
SILICON
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/124
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare JAN1N3999D with alternatives