1N2970B vs 1N2970RB feature comparison

1N2970B Semitronics Corp

Buy Now Datasheet

1N2970RB Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMITRONICS CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-4 DO-4
Package Description DO-4, 1 PIN
Pin Count 1 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.2 Ω 1.2 Ω
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 370 mA 370 mA
Base Number Matches 2 3
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-4
Operating Temperature-Min -65 °C

Compare 1N2970B with alternatives

Compare 1N2970RB with alternatives