1N2970B
vs
1N2970B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMITRONICS CORP
Package Description
HERMETIC SEALED, GLASS, DO-4, 1 PIN
DO-4, 1 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
35 Weeks
Samacsys Manufacturer
Microchip
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
370 mA
370 mA
Base Number Matches
4
2
Part Package Code
DO-4
Pin Count
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
1.2 Ω
Compare 1N2970B with alternatives
Compare 1N2970B with alternatives