1N2970
vs
UZ7706
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMITRONICS CORP
DIGITRON SEMICONDUCTORS
Part Package Code
DO-4
Package Description
DO-4, 1 PIN
O-XALF-W2
Pin Count
1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1.2 Ω
0.6 Ω
JESD-30 Code
O-MUPM-D1
O-XALF-W2
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
6 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
AXIAL
Voltage Tol-Max
20%
5%
Working Test Current
370 mA
350 mA
Base Number Matches
10
2
Rohs Code
No
Forward Voltage-Max (VF)
1.35 V
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Reverse Current-Max
1000 µA
Reverse Test Voltage
5.2 V
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
2.72 mV/°C
Compare 1N2970 with alternatives
Compare UZ7706 with alternatives