1N2846
vs
1N2846E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
50 W
Reference Voltage-Nom
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
20%
20%
Working Test Current
65 mA
65 mA
Base Number Matches
7
1
Package Description
O-MBFM-P2
Case Connection
ANODE
Diode Element Material
SILICON
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Technology
ZENER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Compare 1N2846E3 with alternatives