1N2845B vs JANTX1N2845B feature comparison

1N2845B Digitron Semiconductors

Buy Now Datasheet

JANTX1N2845B Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROSEMI CORP
Reach Compliance Code unknown unknown
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e0
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD OVER NICKEL
Base Number Matches 11 5
Pbfree Code No
Part Package Code TO-3
Package Description TO-3, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 180 V
Surface Mount NO
Technology ZENER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tol-Max 5%
Working Test Current 68 mA

Compare JANTX1N2845B with alternatives