1N2844RAE3 vs 1N2844AR feature comparison

1N2844RAE3 Microsemi Corporation

Buy Now Datasheet

1N2844AR Semitronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SEMITRONICS CORP
Part Package Code TO-3
Package Description O-MBFM-P2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 80 Ω
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Reference Voltage-Nom 160 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tol-Max 10%
Working Test Current 80 mA
Base Number Matches 1 2

Compare 1N2844RAE3 with alternatives