1N2844COX.160
vs
1N3347AE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-MEDB-N2
O-MUPM-D1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
PD-CASE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MEDB-N2
O-MUPM-D1
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Voltage-Nom
160 V
160 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
SOLDER LUG
Terminal Position
END
UPPER
Voltage Tol-Max
20%
10%
Working Test Current
80 mA
80 mA
Base Number Matches
1
1
Case Connection
ANODE
JEDEC-95 Code
DO-203AB
Power Dissipation-Max
50 W
Compare 1N2844COX.160 with alternatives
Compare 1N3347AE3 with alternatives