1N2843ACOX.200
vs
JAN1N2843B
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MOTOROLA INC
|
Package Description |
O-MEDB-N2
|
O-MBFM-P2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-MEDB-N2
|
O-MBFM-P2
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
FLANGE MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
150 V
|
150 V
|
Surface Mount |
YES
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
PIN/PEG
|
Terminal Position |
END
|
BOTTOM
|
Voltage Tol-Max |
10%
|
5%
|
Working Test Current |
85 mA
|
85 mA
|
Base Number Matches |
1
|
5
|
Case Connection |
|
ANODE
|
Knee Impedance-Max |
|
400 Ω
|
Power Dissipation-Max |
|
50 W
|
Reverse Current-Max |
|
5 µA
|
Voltage Temp Coeff-Max |
|
142.5 mV/°C
|
|
|
|
Compare 1N2843ACOX.200 with alternatives
Compare JAN1N2843B with alternatives