1N2838B vs JANTX1N2838RB feature comparison

1N2838B New England Semiconductor

Buy Now Datasheet

JANTX1N2838RB Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, TO-3, 2 PIN SIMILAR TO TO-3, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Knee Impedance-Max 200 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 100 V 100 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Temp Coeff-Max 90 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 120 mA 120 mA
Base Number Matches 13 5
Reference Standard MIL-19500/114F

Compare JANTX1N2838RB with alternatives