1N2836R vs 1N2836BR feature comparison

1N2836R Semitronics Corp

Buy Now Datasheet

1N2836BR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 11 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 82 V 82 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 20% 5%
Working Test Current 150 mA 150 mA
Base Number Matches 6 2
Package Description O-MBFM-P2
Case Connection CATHODE
Diode Element Material SILICON
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare 1N2836BR with alternatives