1N2834RB vs JAN1N2834RC feature comparison

1N2834RB Semicon Components Inc

Buy Now Datasheet

JAN1N2834RC Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω
JEDEC-95 Code TO-3 TO-204AD
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 68 V 68 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 5% 2%
Working Test Current 180 mA 180 mA
Base Number Matches 9 1
Part Package Code TO-3
Package Description O-MBFM-P2
Pin Count 2
Compliance Temperature Grade Military: -65C to +175C
Candidate List Date 2017-01-12
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Diode Element Material SILICON
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reference Standard MIL-19500
Technology ZENER

Compare JAN1N2834RC with alternatives