1N2834E3 vs JANTX1N2834 feature comparison

1N2834E3 Microsemi Corporation

Buy Now Datasheet

JANTX1N2834 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MBFM-P2 O-MBFM-P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD TO-204AD
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Voltage-Nom 68 V 68 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 20% 20%
Working Test Current 180 mA 180 mA
Base Number Matches 1 1
Rohs Code No
Part Package Code TO-3
Pin Count 2
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reference Standard MIL-19500/114

Compare 1N2834E3 with alternatives

Compare JANTX1N2834 with alternatives