1N2828AR vs 1N2828RA feature comparison

1N2828AR Semitronics Corp

Buy Now Datasheet

1N2828RA Semicon Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMITRONICS CORP SEMICON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 2 5
Rohs Code No
Case Connection CATHODE
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 4.5 Ω
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Reference Voltage-Nom 45 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tol-Max 10%
Working Test Current 280 mA