1N2828A vs JANTX1N2828B feature comparison

1N2828A Motorola Semiconductor Products

Buy Now Datasheet

JANTX1N2828B Motorola Semiconductor Products

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Knee Impedance-Max 100 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 45 V 45 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Temp Coeff-Max 40.5 mV/°C
Voltage Tol-Max 10% 5%
Working Test Current 280 mA 280 mA
Base Number Matches 10 4
Package Description TO-3, 2 PIN
JEDEC-95 Code TO-3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N2828A with alternatives

Compare JANTX1N2828B with alternatives