1N2828A vs 1N3329RA feature comparison

1N2828A Motorola Semiconductor Products

Buy Now Datasheet

1N3329RA Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω 4.5 Ω
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0
Knee Impedance-Max 100 Ω 100 Ω
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 45 V 45 V
Reverse Current-Max 5 µA 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Temp Coeff-Max 40.5 mV/°C 40.5 mV/°C
Voltage Tol-Max 10% 10%
Working Test Current 280 mA 280 mA
Base Number Matches 1 1
Package Description HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
Additional Feature PD-CASE
JEDEC-95 Code DO-203AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N2828A with alternatives

Compare 1N3329RA with alternatives