1N2823B vs JANTXV1N2823R feature comparison

1N2823B Semicon Components Inc

Buy Now Datasheet

JANTXV1N2823R Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3 Ω
JEDEC-95 Code TO-3 TO-204AD
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 30 V 30 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 5% 20%
Working Test Current 420 mA 420 mA
Base Number Matches 1 5
Part Package Code TO-3
Package Description O-MBFM-P2
Pin Count 2
Diode Element Material SILICON
Qualification Status Not Qualified
Reference Standard MIL-19500/114
Technology ZENER

Compare 1N2823B with alternatives

Compare JANTXV1N2823R with alternatives