1N2823B vs 1N2823BCOX.200 feature comparison

1N2823B Semicon Components Inc

Buy Now Datasheet

1N2823BCOX.200 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3 Ω
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2 O-MEDB-N2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Reference Voltage-Nom 30 V 30 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM END
Voltage Tol-Max 5% 5%
Working Test Current 420 mA 420 mA
Base Number Matches 1 1
Package Description O-MEDB-N2
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Technology ZENER

Compare 1N2823B with alternatives

Compare 1N2823BCOX.200 with alternatives