1N2821DE3 vs 1N2822BCOX.120 feature comparison

1N2821DE3 Microsemi Corporation

Buy Now Datasheet

1N2822BCOX.120 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TO-3
Package Description O-MBFM-P2 O-MEDB-N2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -65C to +175C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.7 Ω
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2 O-MEDB-N2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Reference Voltage-Nom 25 V 27 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM END
Voltage Tol-Max 1% 5%
Working Test Current 500 mA 460 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified

Compare 1N2821DE3 with alternatives

Compare 1N2822BCOX.120 with alternatives