1N2821B vs JANTX1N3323C feature comparison

1N2821B Motorola Semiconductor Products

Buy Now Datasheet

JANTX1N3323C Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.7 Ω
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0
Knee Impedance-Max 90 Ω
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 25 V 27 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Temp Coeff-Max 20 mV/°C
Voltage Tol-Max 5% 2%
Working Test Current 500 mA 460 mA
Base Number Matches 4 1
Part Package Code DO-5
Package Description O-MUPM-D1
Pin Count 1
Additional Feature PD-CASE
JEDEC-95 Code DO-203AB
Reference Standard MIL-19500

Compare 1N2821B with alternatives

Compare JANTX1N3323C with alternatives