1N2820B
vs
JANTXV1N2820RB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MICROSEMI CORP
Package Description
O-MBFM-P2
TO-3, 2 PIN
Reach Compliance Code
unknown
unknown
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
2.6 Ω
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Knee Impedance-Max
80 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
24 V
24 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
19.2 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
520 mA
520 mA
Base Number Matches
11
5
Pbfree Code
No
Part Package Code
TO-3
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JEDEC-95 Code
TO-204AD
Reference Standard
MIL-19500
Compare JANTXV1N2820RB with alternatives