1N2820 vs JANTXV1N3321B feature comparison

1N2820 Motorola Mobility LLC

Buy Now Datasheet

JANTXV1N3321B Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Package Description O-MBFM-P2 DO-5, 1 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.6 Ω
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0 e0
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 24 V 24 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Temp Coeff-Max 19.2 mV/°C
Voltage Tol-Max 20% 5%
Working Test Current 520 mA 520 mA
Base Number Matches 12 1
Factory Lead Time 35 Weeks
JEDEC-95 Code DO-5
Moisture Sensitivity Level 1
Reference Standard MIL-19500/358E

Compare 1N2820 with alternatives

Compare JANTXV1N3321B with alternatives