1N2820 vs JANTXV1N2820A feature comparison

1N2820 Motorola Mobility LLC

Buy Now Datasheet

JANTXV1N2820A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MBFM-P2 O-MBFM-P2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.6 Ω
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 24 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Temp Coeff-Max 19.2 mV/°C
Voltage Tol-Max 20% 10%
Working Test Current 520 mA 520 mA
Base Number Matches 12 1
Part Package Code TO-3
Pin Count 2
JEDEC-95 Code TO-204AD
Reference Standard MIL-19500/114

Compare 1N2820 with alternatives

Compare JANTXV1N2820A with alternatives