1N2806ACOX.120 vs 1N3307RB feature comparison

1N2806ACOX.120 Microsemi Corporation

Buy Now Datasheet

1N3307RB Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Package Description O-MEDB-N2 HERMETICALLY SEALED, METAL PACKAGE-1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MUPM-D1
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD SOLDER LUG
Terminal Position END UPPER
Voltage Tol-Max 10% 5%
Working Test Current 1500 mA 1500 mA
Base Number Matches 1 9
Pbfree Code No
Rohs Code No
Part Package Code DO-5
Pin Count 1
Case Connection ANODE
Dynamic Impedance-Max 0.4 Ω
JEDEC-95 Code DO-5
Power Dissipation-Max 50 W

Compare 1N2806ACOX.120 with alternatives

Compare 1N3307RB with alternatives