1N2804BCOX.200 vs 1N4563AE3 feature comparison

1N2804BCOX.200 Microsemi Corporation

Buy Now Datasheet

1N4563AE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MEDB-N2 O-MBFM-P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MBFM-P2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD PIN/PEG
Terminal Position END BOTTOM
Voltage Tol-Max 5% 10%
Working Test Current 1850 mA 1850 mA
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-3
Pin Count 2
Case Connection ANODE
Dynamic Impedance-Max 0.16 Ω
JEDEC-95 Code TO-204AD
Power Dissipation-Max 50 W

Compare 1N2804BCOX.200 with alternatives

Compare 1N4563AE3 with alternatives