1N2804B
vs
1N4555RD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMICON COMPONENTS INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
0.2 Ω
0.16 Ω
JEDEC-95 Code
TO-3
DO-203AB
JESD-30 Code
O-MBFM-P2
O-MUPM-D1
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
SOLDER LUG
Terminal Position
BOTTOM
UPPER
Voltage Tol-Max
5%
1%
Working Test Current
1800 mA
1850 mA
Base Number Matches
11
1
Part Package Code
DO-5
Package Description
HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
Pin Count
1
Additional Feature
PD-CASE
Diode Element Material
SILICON
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Technology
ZENER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N2804B with alternatives
Compare 1N4555RD with alternatives