1N2804A vs 1N2804RBE3 feature comparison

1N2804A Semicon Components Inc

Buy Now Datasheet

1N2804RBE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.2 Ω 0.2 Ω
JEDEC-95 Code TO-3 TO-204AD
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 10% 5%
Working Test Current 1800 mA 1850 mA
Base Number Matches 10 1
Part Package Code TO-3
Package Description O-MBFM-P2
Pin Count 2
Diode Element Material SILICON
Operating Temperature-Min -65 °C
Technology ZENER

Compare 1N2804A with alternatives

Compare 1N2804RBE3 with alternatives