1N2804
vs
1N3305ACOX.120
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
SEMITRONICS CORP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
0.2 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
50 W
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Voltage Tol-Max
20%
10%
Working Test Current
1800 mA
1850 mA
Base Number Matches
7
1
Package Description
O-MEDB-N2
Additional Feature
HIGH RELIABILITY
Diode Element Material
SILICON
JESD-30 Code
O-MEDB-N2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
DISK BUTTON
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
END
Compare 1N3305ACOX.120 with alternatives