1N2804 vs JANTXV1N3305RB feature comparison

1N2804 Semicon Components Inc

Buy Now Datasheet

JANTXV1N3305RB Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.2 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 20% 5%
Working Test Current 1800 mA 1850 mA
Base Number Matches 6 1
Pbfree Code No
Part Package Code DO-5
Package Description DO-5, 1 PIN
Pin Count 1
Diode Element Material SILICON
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Moisture Sensitivity Level 1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Reference Standard MIL-19500/358E
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N2804 with alternatives

Compare JANTXV1N3305RB with alternatives