1N2804 vs 1N2804E3 feature comparison

1N2804 Semicon Components Inc

Buy Now Datasheet

1N2804E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.2 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 20% 20%
Working Test Current 1800 mA 1850 mA
Base Number Matches 6 1
Package Description O-MBFM-P2
Diode Element Material SILICON
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Technology ZENER
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare 1N2804 with alternatives

Compare 1N2804E3 with alternatives