1N2730A vs 1N4730A-TB-LF feature comparison

1N2730A Central Semiconductor Corp

Buy Now Datasheet

1N4730A-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Active Active
CENTRAL SEMICONDUCTOR CORP WON-TOP ELECTRONICS CO LTD
O-XALF-W2 O-PALF-W2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HGH RELIABILITY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-41 DO-41
O-XALF-W2 O-PALF-W2
1 1
2 2
200 °C 150 °C
-65 °C -65 °C
UNSPECIFIED PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
3.9 V 3.9 V
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
5% 5%
64 mA 64 mA
1 1
Yes
Yes
DO-41
2
e3
2
260
Matte Tin (Sn)

Compare 1N2730A with alternatives

Compare 1N4730A-TB-LF with alternatives