1N249A
vs
1N1184A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
EIC SEMICONDUCTOR CO LTD
Part Package Code
DO-5
Package Description
METAL, DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-203AB
DO-5
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
800 A
800 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
40 A
40 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
7
34
Forward Voltage-Max (VF)
1.1 V
Compare 1N249A with alternatives