1N2445R vs 1N2445 feature comparison

1N2445R Microchip Technology Inc

Buy Now Datasheet

1N2445 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description METAL, DO-8, 1 PIN METAL, DO-8, 1 PIN
Reach Compliance Code compliant unknown
Application SOFT RECOVERY POWER SOFT RECOVERY POWER
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JEDEC-95 Code DO-205AA DO-205AA
JESD-30 Code O-MUPM-X1 O-MUPM-X1
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 2500 A 2500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 150 A 150 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 2 3
Pbfree Code No
Part Package Code DO-8
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY

Compare 1N2445R with alternatives

Compare 1N2445 with alternatives