1N2441R vs R4330E3 feature comparison

1N2441R Microsemi Corporation

Buy Now Datasheet

R4330E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-8
Package Description METAL, DO-8, 1 PIN O-MUPM-X1
Pin Count 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SOFT RECOVERY POWER SOFT RECOVERY POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JEDEC-95 Code DO-205AA DO-205AA
JESD-30 Code O-MUPM-X1 O-MUPM-X1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2500 A 2500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 150 A 150 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 300 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 2 1
Additional Feature EXCELLENT RELIABILITY
Reverse Current-Max 200 µA

Compare 1N2441R with alternatives

Compare R4330E3 with alternatives