1N2439RE3
vs
1N3289RA
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
MICROSEMI CORP
|
EDAL INDUSTRIES INC
|
Package Description |
METAL, DO-8, 1 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Application |
SOFT RECOVERY POWER
|
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-205AA
|
|
JESD-30 Code |
O-MUPM-X1
|
|
Non-rep Pk Forward Current-Max |
2500 A
|
2300 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
150 A
|
100 A
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
1
|
2
|
Forward Voltage-Max (VF) |
|
1.25 V
|
|
|
|
Compare 1N2439RE3 with alternatives