1N2439
vs
JAN1N3289A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
POWEREX INC
Part Package Code
DO-8
Package Description
METAL, DO-8, 1 PIN
O-MUPM-H1
Pin Count
1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
SOFT RECOVERY POWER
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-205AA
JESD-30 Code
O-MUPM-X1
O-MUPM-H1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2500 A
2300 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-40 °C
Output Current-Max
150 A
100 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
3
1
Compare 1N2439 with alternatives
Compare JAN1N3289A with alternatives