1N23CR vs 1N23CR feature comparison

1N23CR Semigen Inc

Buy Now Datasheet

1N23CR Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMIGEN INC ASI SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Base Number Matches 1 1
Part Package Code DO-22
Package Description HERMETIC SEALED, DO-22, 1 PIN
Pin Count 1
Additional Feature MATCHED PAIR
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type MIXER DIODE
Frequency Band X BAND
Impedance-Max 475 Ω
Impedance-Min 325 Ω
JEDEC-95 Code DO-22
JESD-30 Code O-LALF-W1
Noise Figure-Max 9.5 dB
Number of Elements 1
Number of Terminals 1
Operating Frequency-Max 12 GHz
Operating Frequency-Min 8 GHz
Operating Temperature-Max 150 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Surface Mount NO
Technology POINT CONTACT
Terminal Form WIRE
Terminal Position AXIAL