1N2286R vs 1N3766 feature comparison

1N2286R Microchip Technology Inc

Buy Now Datasheet

1N3766 Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIOTEC SEMICONDUCTOR AG
Package Description METAL, DO-5, 1 PIN ROHS COMPLIANT, METAL PACKAGE-1
Reach Compliance Code compliant compliant
Factory Lead Time 29 Weeks
Application POWER GENERAL PURPOSE
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 800 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 40 A 35 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 2
Part Package Code DO-5
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.5 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare 1N2286R with alternatives

Compare 1N3766 with alternatives