1N2240R vs JAN1N3671A feature comparison

1N2240R Semitronics Corp

Buy Now Datasheet

JAN1N3671A Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMITRONICS CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application POWER POWER
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V
JEDEC-95 Code DO-4 DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 5 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 6
Rohs Code No
Package Description METAL, DO-4, 1 PIN
Factory Lead Time 29 Weeks
JESD-609 Code e0
Non-rep Pk Forward Current-Max 240 A
Reference Standard MIL-19500/260
Reverse Recovery Time-Max 5 µs
Terminal Finish TIN LEAD

Compare 1N2240R with alternatives

Compare JAN1N3671A with alternatives