1N2155R vs 1N1184A feature comparison

1N2155R Central Semiconductor Corp

Buy Now Datasheet

1N1184A Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SOLID STATE DEVICES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V 1.1 V
JEDEC-95 Code DO-5 DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 400 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 25 A 40 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Part Package Code DO-203AB
Package Description DO-203AB, 1 PIN
Pin Count 1

Compare 1N2155R with alternatives

Compare 1N1184A with alternatives