1N2135RA vs 1N1196AR feature comparison

1N2135RA Microchip Technology Inc

Buy Now Datasheet

1N1196AR Semitronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMITRONICS CORP
Package Description DO-5, 1 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 29 Weeks
Application POWER POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 1050 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 70 A 22 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.2 V

Compare 1N2135RA with alternatives

Compare 1N1196AR with alternatives