1N2129RA vs MBR60100R feature comparison

1N2129RA Microchip Technology Inc

Buy Now Datasheet

MBR60100R America Semiconductor LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC AMERICA SEMICONDUCTOR LLC
Package Description DO-5, 1 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 29 Weeks
Application POWER POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 1050 A 700 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 70 A 60 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 4
Pbfree Code Yes
Forward Voltage-Max (VF) 0.84 V
Reverse Current-Max 5000 µA
Technology SCHOTTKY

Compare 1N2129RA with alternatives