1N2129AR vs 40HF10 feature comparison

1N2129AR Vishay Intertechnologies

Buy Now Datasheet

40HF10 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Part Package Code DO-5 DO-5
Package Description ROHS COMPLIANT, DO-5, 1 PIN ROHS COMPLIANT, DO-5, 1 PIN
Pin Count 1 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application HIGH POWER GENERAL PURPOSE
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.9 V
JEDEC-95 Code DO-203AB DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 1050 A 595 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 190 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 60 A 40 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 9
Factory Lead Time 10 Weeks
JESD-609 Code e3
Reference Standard CECC50009-038
Terminal Finish MATTE TIN OVER NICKEL

Compare 1N2129AR with alternatives

Compare 40HF10 with alternatives