1N2129
vs
1N1435RE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
Non-rep Pk Forward Current-Max
700 A
800 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
200 °C
Output Current-Max
60 A
40 A
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Base Number Matches
7
1
Package Description
O-MUPM-D1
HTS Code
8541.10.00.80
Application
POWER
Case Connection
ANODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare 1N2129 with alternatives
Compare 1N1435RE3 with alternatives