1N200W-20M
vs
1N200W-20M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AEROFLEX/INMET INC
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
N-M, I/P POWER-MAX(PEAK)=2000W
|
N-M, I/P POWER-MAX(PEAK)=2000W
|
Attenuation-Nom |
20 dB
|
20 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
53.01 dBm
|
53.01 dBm
|
JESD-609 Code |
e4
|
e4
|
Operating Frequency-Max |
1500 MHz
|
1500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-54 °C
|
-54 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Terminal Finish |
Gold (Au)
|
GOLD
|
VSWR-Max |
1.15
|
1.15
|
Base Number Matches |
1
|
1
|
|
|
|