1N2009CE3 vs 1N2009 feature comparison

1N2009CE3 Microsemi Corporation

Buy Now Datasheet

1N2009 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SEMITRONICS CORP
Package Description DO-4, 1 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 110 V 110 V
Surface Mount NO NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 10% 10%
Working Test Current 50 mA 50 mA
Base Number Matches 1 2
Dynamic Impedance-Max 47 Ω
Operating Temperature-Max 150 °C

Compare 1N2009CE3 with alternatives

Compare 1N2009 with alternatives